WLAD.01

Taoglas
960-WLAD01
WLAD.01

Mfr.:

Description:
Antenna Development Tools WLA.01 on EVB Board with 5 pcs of WLA.01

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,20 € 33,20 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
2.4 GHz to 2.5 GHz
WLA.01
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Bulk
Brand: Taoglas
Dimensions: 80 mm x 40 mm x 0.8 mm
For Use With: High Efficiency Loop Antenna
Moisture Sensitive: Yes
Product Type: Antenna Development Tools
Series: WLA.01
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 74,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.