WCM.01.0151

Taoglas
960-WCM.01.0151
WCM.01.0151

Mfr.:

Description:
Antennas WCM.01.0151 2.4GHz Button Antenna with RP-SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 859

Stock:
859
Can Dispatch Immediately
On Order:
109
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,21 € 62,10 €
5,68 € 568,00 €
5,39 € 1.078,00 €
5,19 € 2.595,00 €
5,16 € 5.160,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
PIFA
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Panel
0.4 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Connector
Connector
RP-SMA Male
2.45 GHz
Application Points, Routers, IoT Devices, M2M, Smart Home Application
19.8 mm
14.3 mm
14.3 mm
IP67
Button
Bulk
Brand: Taoglas
For Use With: WiFi, Bluetooth
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.