TMJ46204AENL

Taoglas
960-TMJ46204AENL
TMJ46204AENL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 ICM, 10/100 Base-T, 1x4, Tab Down, Short Body, 8 pin per port THT, T+CMC, Shielded EMI Finger, LED, Commerial grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
9,89 € 98,90 €
8,97 € 224,25 €
8,53 € 341,20 €
8,29 € 994,80 €
7,81 € 2.186,80 €
7,48 € 3.889,60 €
7,31 € 7.310,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x4
48P8C
Shielded, EMI Fingers
Cat 6, Cat 6a
Through Hole
Right Angle
Solder
0 C
+ 70 C
Green, Yellow
Tab Down
Atmos
Tray
Application: 10/100 Base-T, Commercial
Brand: Taoglas
Mounting Type: PCB Mount
Number of Ports: 4 Port
Number of Positions: 32 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Atmos RJ45 Integrated Magnetics Connectors

Taoglas Atmos RJ45 Integrated Magnetics Connectors are designed for commercial and industrial applications, supporting 10/100 Base-T and 1G Base-T speeds. These surface-mount and through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards. The series is suitable for shielded and unshielded Cat5e, Cat6, and Cat6a applications. Taoglas Atmos RJ45 Integrated Magnetics Connectors feature single-, dual-, and quad-port configurations and support PoE, PoE+, and PoE++. Applications include gateways, modems, copiers/printers, security systems, video game systems, industrial PCs, and more.

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.