TM9358-4ANL

Taoglas
Not Assigned
TM9358-4ANL

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN Transformer, 1G Base-T,1x1, 3Wire+XFMR, PCMCIA, Industrial grade

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Audio Transformers / Signal Transformers
LAN Transformer
1G Base-T Transformer
SMD/SMT
1500 Vrms
- 40 C
+ 85 C
Industrial Automation, Routers, Switches
19.81 mm
19.56 mm
2.54 mm
Reel
Brand: Taoglas
Maximum DC Resistance: 900 mOhms
Operating Temperature Range: - 40 C to + 85 C
Product Type: Audio & Signal Transformers
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
ECCN:
EAR99