TG.66.AN13

Taoglas
960-TG.66.AN13
TG.66.AN13

Mfr.:

Description:
Antennas Apex TG.66 Wideband Cellular (600-6000 MHz) Terminal Mount Antenna with TS9(M) Straight Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,91 € 34,91 €
28,45 € 284,50 €
26,84 € 671,00 €
25,09 € 2.509,00 €
24,11 € 6.027,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Terminal Mount Antenna
617 MHz
5.925 GHz
Straight
3.11 dBi, 3.56 dBi, 3.43 dBi, 3.35 dBi, 4.68 dBi, 4.05 dBi, 6.12 dBi, 2.65 dBi
50 Ohms
10 W
- 40 C
+ 85 C
Monopole
8 Band
Connector
Connector
TS9
Gateways, Robotics
79 mm
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Frequency Range: 617 MHz to 5.925 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Apex TG.66 Miniature 5G/4G Monopole Antenna

Taoglas Apex TG.66 Miniature 5G / 4G Monopole Antenna is super compact with a length of only 70.3mm and a diameter of 10mm, making it ideal for mounting anywhere space is at a premium. This hinged monopole antenna is designed to cover all global 5G / 4G frequencies between 600MHz and 6GHz. The miniature device has omnidirectional radiation patterns and offers stable gain across the hemisphere. The TG.66 features a rotatable 90° hinged SMA connector, allowing it to be covertly installed on all types of gateways and routers at straight or bent angles. Taoglas Apex TG.66 Miniature 5G / 4G Monopole Antenna delivers excellent performance at 5G bands with efficiencies above 45% across the entire 5G / 4G spectrum when positioned on the edge of a small ground plane only 120mm x 45mm in size. Applications include gateways and routers, Internet of Things (IoT) sensors, public safety, smart home automation, robotics / autonomous, and more.