TD.59.6H31

Taoglas
960-TD.59.6H31
TD.59.6H31

Mfr.:

Description:
Antennas 5.9GHz Dipole Omnidirectional Terminal Antenna N-Type(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,68 € 15,68 €
11,68 € 116,80 €
10,79 € 1.079,00 €
10,23 € 2.046,00 €
10,11 € 5.055,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
Dipole
5.85 GHz
5.925 GHz
6.88 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Connector
N-Male
180.2 mm
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

DSRC Dipole Terminal Mount Antenna

Taoglas Dedicated Short Range Communication (DSRC) Dipole Terminal Mount Antenna is a high-performance, omnidirectional antenna designed to cover DSRC system frequencies: 5850MHz to 5925MHz. The antenna features a dipole design, which makes the product ground plane independent. The DSRC antenna operates with a 6.88dBi peak gain rating and 90.5% efficiency. The TD.59 is mounted via an N-Type male connector for user customization to MOQ or NRE. The Taoglas DSRC Dipole Terminal Mount Antenna is constructed with PC+ABS, which is ideal for demanding outdoor applications. Typical applications include public safety, smart cities, traffic management, and connected transportation.