SXP.22.4.A.02

Taoglas
960-SXP.22.4.A.02
SXP.22.4.A.02

Mfr.:

Description:
Antennas SDARS 2320~2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 1.235,00 €
2,34 € 2.340,00 €
2,29 € 5.725,00 €
2,28 € 11.400,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.32 GHz
2.345 GHz
Patch
Ceramic
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Pin
2.3325 GHz
SDARS
22 mm
22 mm
4 mm
SXP
Tray
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: LHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99

SXP Patch Antennas

Taoglas SXP Patch Antennas offer a 50Ω impedance rating, -40°C to +85°C operating temperature range, and 2332.5MHz ±12.5MHz center frequency rating. The SPX.18 patch antenna offers an 18mm x 18mm x 4mm size, left-handed circular polarization, and excellent gain characteristics in the 2320MHz to 2345MHz band. The SPX.22 patch antenna provides 22mm x 22mm x 4mm dimensions, optimized LHC radiation pattern, and >88% efficiency rating. The SPX.25 is an impact-resistant SDARS patch antenna that features Taoglas Terrablast antenna technology, resulting in an ultra-lightweight, ultra-impact resistant patch.