SGGP124B

Taoglas
960-SGGP124B
SGGP124B

Mfr.:

Description:
Antennas GPS/GLONASS/GALILEO Dual-Band 12*12*4mm Ceramic Patch SMD Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
2,80 € 28,00 €
2,58 € 64,50 €
2,34 € 234,00 €
2,22 € 555,00 €
Full Reel (Order in multiples of 500)
2,14 € 1.070,00 €
2,05 € 2.050,00 €
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
PCB Antennas
1.559 GHz
1.61 GHz
GPS, GLONASS
Chip
- 5.06 dBi
50 Ohms
- 40 C
+ 105 C
3 Band
PCB Mount
SMD/SMT
12 mm
12 mm
4 mm
Reel
Cut Tape
Brand: Taoglas
Frequency Range: 1.559 GHz to 1.61 GHz
Moisture Sensitive: Yes
Polarisation: RHCP
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGGP & SGPDF GPS/GLONASS/Galileo/BeiDou Antennas

Taoglas SGGP and SGPDF GPS / GLONASS / Galileo / BeiDou Antennas are compact ceramic passive patch antennas with a low-profile 2mm or 4mm design. These SMD-mount antennas are ideal for space-constrained applications, including wearables, navigation devices, vehicle/asset tracking, and fleet management systems. The SGGP series includes an additional solder mask to increase durability and prevent cracking caused by heat expansion during high-volume, cost-sensitive assembly processes. The SGGP antennas are optimized for a 50mm x 50mm ground plane. The SGPDF series is designed with a dual-feed configuration, which enhances performance by improving multipath rejection so signals can be received and sent more clearly. Both series of these Taoglas GPS / GLONASS / Galileo / BeiDou Antennas are RoHS and REACH compliant.