SDCP.5900.12.4.A.40

Taoglas
960-SDCP5900124A40
SDCP.5900.12.4.A.40

Mfr.:

Description:
Antennas SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
Full Reel (Order in multiples of 500)
2,21 € 1.105,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
5.85 GHz
5.925 GHz
Patch
Ceramic
4.64 dBi
50 Ohms
2
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers
12 mm
12 mm
4 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Dedicated Short Range Communications
Moisture Sensitive: Yes
Polarisation: RHCP
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99

C-V2X Patch Antennas for Automotive Applications

Taoglas C-V2X Patch Antennas for OEM Automotive Applications are designed for Vehicle-to-Vehicle and Vehicle-to-Other (V2V/V2X) systems. The antennas support high-speed, low-latency, short-range V2V/V2X wireless communications for vehicle safety applications. The antennas are circularly polarized to enable a more stable system signal strength on moving vehicles. Taoglas C-V2X Patch Antennas offer high efficiency of up to 80% and a high gain of up to 7.53dBi.