PCSD.86.A

Taoglas
960-PCSD.86.A
PCSD.86.A

Mfr.:

Description:
Antenna Development Tools PCS.86.A on Evaluation Board 123.2*33*0.8mm with 5 pcs of PCS.86.A

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,81 € 62,81 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
791 MHz to 5.85 GHz
PCS.86.A
2G/3G/4G/5G, Cellular (NBIoT, LTE)
GSM
WiFi
Sub GHz
Bulk
Brand: Taoglas
Dimensions: 123.2 mm x 33 mm x 0.8 mm
For Use With: Low Profile Wideband Cellular - 5G/4G SMD Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99