PCS.27.A

Taoglas
960-PCS.27.A
PCS.27.A

Mfr.:

Description:
Antennas Wi-Fi 2.4/5.8/7.125GHz FR4 PIFA Antenna with SMD 12*5*3mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.055

Stock:
2.055 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
0,946 € 9,46 €
0,789 € 19,73 €
0,64 € 64,00 €
0,598 € 149,50 €
0,528 € 264,00 €
Full Reel (Order in multiples of 1400)
0,435 € 609,00 €
0,40 € 1.120,00 €
0,384 € 1.612,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA Antenna
2.4 MHz
7.125 MHz
Chip
Rectangular
1.19 dBi, 3.53 dBi, 3.94 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
SMD/SMT
SMD/SMT
Industrial Automation, Handheld Wi-Fi Devices
12 mm
5 mm
3.1 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 2.5 GHz, 5.85 GHz, 7.125 GHz
Frequency Range: 2.4 MHz to 7.125 MHz
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 1400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

PCS.27.A Wi-Fi 2.4/5.8/7.125GHz FR4 PIFA Antenna

Taoglas PCS.27.A Wi-Fi® 2.4/5.8/7.125GHz FR4 PIFA Antenna is designed for various BLUETOOTH® and Wi-Fi applications and is suitable for Wi-Fi 6/7 applications to future-proof device designs. This high-performance antenna covers 2.4GHz, 5.8GHz, and 7.125GHz bands and is designed for surface-mounting on a PCB. The PCS.27.A is engineered to operate both with and without copper clearance on all PCB layers, ensuring use on boards where space is at a premium. The compact 12mm x 5mm x 3.1mm form factor requires only a small keep-out area, allowing it to be used where other antennas cannot. Suitable applications for the Taoglas PCS.27.A include wearables and handheld Wi-Fi devices, smart telemedicine and healthcare, industrial automation and predictive maintenance systems, and entertainment systems with 4K/8K streaming, virtual reality (VR), and augmented reality (AR).