PCS.25.A

Taoglas
960-PCS.25.A
PCS.25.A

Mfr.:

Description:
Antennas Wi-Fi 2.4GHz FR4 PIFA Antenna with SMD 15*3*3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.850

Stock:
1.850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,55 € 15,50 €
1,42 € 35,50 €
1,26 € 126,00 €
1,20 € 300,00 €
1,15 € 575,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 2000)
1,05 € 2.100,00 €
1,04 € 4.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Planar Inverted-F Antenna
WiFi
SMD/SMT
Solder
2.4 GHz
15 mm
3 mm
3 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas

Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas are SMD FR4 antennas designed for various Wi-Fi and BLUETOOTH® applications. The antennas feature a compact 15mm x 3mm x 3mm size that can operate with and without clearance. Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas function on a 2400MHz to 2500MHz frequency range and a 50Ω impedance rating. The antennas are RoHS/REACH compliant and ideal for wearables, keyless entry, handheld devices, and smart healthcare applications.