PCS.06.A

Taoglas
960-PCS.06.A
PCS.06.A

Mfr.:

Description:
Antennas Havok PCS.06 4G/3G/2G Low Profile SMD Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.098

Stock:
1.098
Can Dispatch Immediately
On Order:
3.000
Expected 3/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,58 € 25,80 €
2,44 € 61,00 €
2,12 € 212,00 €
2,00 € 500,00 €
1,80 € 900,00 €
Full Reel (Order in multiples of 1000)
1,51 € 1.510,00 €
1,50 € 3.000,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Chip
- 0.21 dBi, 0.77 dBi, 0.61 dBi, 3.05 dBi, 2.92 dBi, 3.17 dBi, 3.72 dBi
50 Ohms
5 W
- 40 C
+ 85 C
7 Band
PCB Mount
SMD/SMT
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz
Connected Health, Handheld Devices, Wearables
42 mm
10 mm
10 mm
Havok
Reel
Cut Tape
MouseReel
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

PCS.06 Havok Antennas

Taoglas PCS.06 Havok Antennas is a low-profile SMD LTE/cellular 4G/3G/2G embedded antenna designed for direct surface-mount device mounting on a printed circuit board (PCB). These antennas are 42mm x 10mm x 3mm devices with high efficiency. The PCS.06 Havok Antennas can be tuned for the device environment, without any need for new tooling. The rectangular shape and small size makes antenna integration easy. Due to it being packaged in tape and reel, this antenna can be mounted using pick and place to reflow solder directly on the edge of the PCB board. Taoglas PCS.06 Havok Antennas attain highest efficiency when used with long ground-plane lengths of 120mm or more.