PCB.RPSMAFRA.HT

Taoglas
960-PCB.RPSMAFRA.HT
PCB.RPSMAFRA.HT

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA RA Reverse Polarity PCB Mount, Jack, Gold, 50ohm, Through Hole Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,89 € 28,90 €
2,60 € 65,00 €
2,48 € 248,00 €
2,30 € 690,00 €
2,23 € 2.230,00 €
2,07 € 5.175,00 €
2,00 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
RP-SMA
Jack (Pin)
50 Ohms
6 GHz
Solder Pin
Right Angle
Reverse
Through Hole
Bulk
Board Thickness: 0.4 mm
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Taoglas
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Insulation Resistance: 1 GOhms
Isolation: Non-Isolated
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 170 V
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99