PC66.07.0150AQ

Taoglas
960-PC66.07.0150AQ
PC66.07.0150AQ

Mfr.:

Description:
Antennas WIDEBAND CELLULAR 90X15MM PCB AN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
6,39 € 63,90 €
6,15 € 307,50 €
5,22 € 522,00 €
5,05 € 1.010,00 €
4,15 € 2.075,00 €
4,05 € 4.050,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
PCB Antennas
617 MHz
5.92 GHz
Cellular
50 Ohms
10 W
- 40 C
+ 85 C
8 Band
Adhesive Mount
I-PEX MHF1
90 mm
90 mm
1.06 mm
1.37 mm Coax
Bulk
Brand: Taoglas
Cable Length: 150 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 617 MHz to 5.92 GHz
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

PC60 & PC66 Cellular 90mm x 15mm PCB Antennas

Taoglas PC60 and PC66 Cellular 90mm x 15mm PCB Antennas feature 617MHz to 6000MHz frequency range and support a wide range of 5G, 4G, and LTE cellular bands. These high-performance antennas are easily installed with minimal design requirements and engineered for seamless integration on or off the PCB. The PC60 and PC66 antennas include a 1.37mm diameter RF cable with an I-PEX MHF1 connector to ensure a reliable and robust connection to the device. These PCB antennas consist of a compact design with a 150mm/180mm cable feed for space-limited applications. The PC60 and PC66 antennas comply with RoHS and REACH standards. Typical applications include network devices, gateways, routers, remote monitoring, CCTV cameras, Point of Sale (PoS) terminals, and digital signage.