PC303.A.001

Taoglas
960-PC303.A.001
PC303.A.001

Mfr.:

Description:
Antennas PC303 3-in-1 GNSS, Cellular and Wi-Fi FR4 PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
4,32 € 43,20 €
3,80 € 190,00 €
3,63 € 363,00 €
3,47 € 867,50 €
3,36 € 1.680,00 €
3,27 € 3.270,00 €
3,18 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
FR4 PCB Combination Antenna
617 MHz
7.125 GHz
Cellular
BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS
1.27 dBi, 2.58 dBi, 3.74 dBi, 2.31 dBi, 3.82 dBi, .54 dBi, 4.41 dBi, 3.14 dBi, 5.76 dBi
50 Ohms
1.5:1
5 W
- 40 C
+ 85 C
PCB Mount
Connector
I-PEX MHFI
Asset tracking, Telematics
130 mm
20 mm
0.24 mm
1.37 Cable
Bulk
Brand: Taoglas
Cable Length: 150 mm
Frequency Range: 617 MHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PC301/2/3 Rigid FR4 PCB Combination Antennas

Taoglas PC301, PC302, and PC303 Rigid FR4 PCB Combination Antennas are engineered to deliver multi-band wireless capability in a compact footprint with a rigid FR4 construction. These high-performance antennas offer ground-plane-independent performance for easy integration into space-constrained products. To minimize the need for separate antennas and simplify device architecture, the antennas combine multiple wireless functions, including cellular (600MHz to 8000MHz), GNSS, and Wi-Fi®, depending on the model. Taoglas PC301, PC302, and PC303 FR4 PCB Combination Antennas use pre-assembled 150mm coaxial cables with I-PEX MHF® I connectors, with color-coded lines to streamline production and prevent connection errors. The peel-and-stick 3M adhesive mount makes installation easy on non-metal surfaces, such as plastic or glass, and is ideal for applications such as telematics, e-mobility, smart agriculture, asset tracking, and connected healthcare.