PC104.07.0165C

Taoglas
960-PC104.07.0165C
PC104.07.0165C

Mfr.:

Description:
Antennas PC104 3G/2G FR4 PCB Antenna, 165mm oe1.37

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165
Can Dispatch Immediately
On Order:
200
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
4,31 € 43,10 €
3,92 € 392,00 €
3,71 € 742,00 €
3,63 € 1.815,00 €
3,54 € 3.540,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
824 MHz
2.17 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
PCB Trace
I-Bar
0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi
50 Ohms
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
U.FL
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Cellular Application
80 mm
20.8 mm
1 mm
164.9 mm RF1.37
Bulk
Brand: Taoglas
Cable Length: 164.9 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: GSM 850, GSM 900, DCS, PCS, WCDMA I
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99