OMB.915.B08F21

Taoglas
960-OMB.915.B08F21
OMB.915.B08F21

Mfr.:

Description:
Antennas Barracuda OMB.915.B08F21 915MHz 8dBi Omnidirectional Outdoor Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,35 € 136,35 €
117,21 € 1.172,10 €
111,57 € 5.578,50 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Dipole Array
902 MHz
928 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Collinear
Fiberglass
8 dBi
50 Ohms
1.5:1
50 W
- 40 C
+ 60 C
1 Band
Bracket Mount
Connector
N Female
915 MHz
Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application
1.475 m
IP65
Baracuda
Tube
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Vertical
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

Barracuda Omnidirectional ISM Antennas

Taoglas Barracuda Omnidirectional Outdoor Antennas are designed for long-range (LoRa) base stations or other industrial, scientific, and medical (ISM) applications. The outdoor omnidirectional antenna collinear dipole design sits uniformly in the azimuth with a high gain, providing coverage over long distances, and minimizing the number of cells or nodes needed in a network. The UV-resistant coating with fiberglass housing makes these antennas suitable for mounting in harsh outdoor environments. Taoglas Barracuda Omnidirectional Outdoor Antennas are ideal for environmental monitoring and smart city applications.