OMB.410.B06F21

Taoglas
960-OMB.410.B06F21
OMB.410.B06F21

Mfr.:

Description:
Antennas Barracuda 6dBi Gain 410MHz Omnidirectional Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,07 € 133,07 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
410 MHz
425 MHz
Cellular (NBIoT, LTE)
ISM
Collinear
6 dBi
15 MHz
50 Ohms
1.2:1
50 W
- 40 C
+ 55 C
1 Band
Bracket Mount
Connector
N Female
417.5 MHz
Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application
1500 mm
IP67
Baracuda
Bulk
Brand: Taoglas
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Barracuda Omnidirectional ISM Antennas

Taoglas Barracuda Omnidirectional Outdoor Antennas are designed for long-range (LoRa) base stations or other industrial, scientific, and medical (ISM) applications. The outdoor omnidirectional antenna collinear dipole design sits uniformly in the azimuth with a high gain, providing coverage over long distances, and minimizing the number of cells or nodes needed in a network. The UV-resistant coating with fiberglass housing makes these antennas suitable for mounting in harsh outdoor environments. Taoglas Barracuda Omnidirectional Outdoor Antennas are ideal for environmental monitoring and smart city applications.