MMB.A.TS

Taoglas
960-MMB.A.TS
MMB.A.TS

Mfr.:

Description:
Antenna Accessories Magnetic Mount Bracket for TS Series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,70 € 26,70 €
24,80 € 248,00 €
21,08 € 421,60 €
20,13 € 2.013,00 €
18,15 € 4.719,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Accessories
RoHS:  
Accessories
Magnetic Mount Bracket
Accura TS Series
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Antenna Accessories
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

MMB.x.TS Series Magnetic-Mount Brackets

Taoglas MMB.x.TS Series Magnetic-Mount Brackets are built to enhance the versatility and ease of mounting for the high-performance Accura TS series of GNSS antennas. These brackets are designed for magnetic or adhesive mounting to ensure a low-profile and unobtrusive installation. The MMB.x.TS brackets come in black and white variants, an adhesive pad, and a Silicon rubber spacer for the TS.15/16. These magnetic-mount brackets include three super-strong neodymium magnets integrated for mounting the antenna in any environment. The MMB.x.TS brackets are compact in design with 74.3mm x 16.5mm dimensions.