MHC125A

Taoglas
960-MHC125A
MHC125A

Mfr.:

Description:
Signal Conditioning MHC125A Ultra Low Profile, High-performance 3dB SMD Mini-Hybrid Coupler

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.192

Stock:
3.192 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,57 € 15,70 €
1,42 € 35,50 €
1,29 € 129,00 €
1,16 € 290,00 €
1,11 € 555,00 €
1,07 € 1.070,00 €
Full Reel (Order in multiples of 4000)
1,01 € 4.040,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1.1 GHz to 1.7 GHz
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Taoglas
Insertion Loss: 0.5 dB
Moisture Sensitive: Yes
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Multiband GNSS Mini-Hybrid Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104080
JPHTS:
852910000
BRHTS:
85291090
ECCN:
7A994
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHC125A Multiband GNSS Mini-Hybrid Coupler

Taoglas MHC125A Multiband GNSS Mini-Hybrid Coupler offers an ultra-low profile (0.6mm height) in a surface-mount package designed for easy integration into multi-feed GNSS applications. This high-performance 3dB hybrid module is especially suited for applications requiring balanced power and low noise amplifiers. The coupler is also ideal for power applications up to 5W, offering low insertion loss and tight amplitude while covering the full GNSS bandwidth of 1100MHz to 1700MHz. Taoglas MHC125A Multiband GNSS Mini-Hybrid Coupler is manufactured using materials with coefficients of thermal expansion (CTE) compatible with common substrates such as polyimide, FR4, G-10, RF-35, and RO4003C.