MCA4.L0152L

Taoglas
960-MCA4.L0152L
MCA4.L0152L

Mfr.:

Description:
RF Cable Assemblies mmWave Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,25 € 2.862,50 €
55,82 € 5.582,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Cable Assemblies
RoHS:  
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
152 mm (5.984 in)
26.5 GHz
Coaxial
Black
Bulk
Brand: Taoglas
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 26.5 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

mmWave Cable Assemblies, Adapters, & Connectors

Taoglas mmWave Cable Assemblies, Adapters, and Connectors feature high-frequency bands from DC to 26.5GHz/40GHz and are cross-mateable to other industry standards for various applications. The adapters allow users to interface 2.92mm connectors with SMA(F), SMP(F), 2.4(F), and 2.92(F) connectors and are available in female-to-female and female-to-male combinations. The connectors are rated to 50Ω impedance, exhibit low VSWR and low RF leakage, and are precision engineered from high-quality materials to provide superior reliability. These cable assemblies from Taoglas are ideal for communication infrastructure applications, satellite communications, and military aerospace.