MB.99X.A

Taoglas
960-MB.99X.A
MB.99X.A

Mfr.:

Description:
Antenna Accessories MULTI-FUNCTION MOUNTING BLACK BR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,68 € 30,68 €
27,42 € 274,20 €
26,17 € 523,40 €
21,90 € 2.190,00 €
21,13 € 5.493,80 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Accessories
RoHS:  
Accessories
Multi Mount Bracket
Guardian HP Series
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Antenna Accessories
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

MB.99X.A/MB.99X.W Multi-Mount Brackets

Taoglas MB.99X.A/MB.99X.W Multi-Mount Brackets are purpose-built to enhance the versatility and ease of mounting for the high-performance Guardian HP series antennas. These brackets are designed for wall, pole, or window installations. The MB.99X.A/MB.99X.W multi-mount brackets ensure seamless antenna installation in various applications, even in demanding environments. These brackets include steel screws and washers, hose clamps, a mounting kit, and UV Stabilized PVC suction cups. The MB.99X.A/MB.99X.W multi-mount brackets provide a low-profile, unobtrusive installation and are 119mm x 118mm x 77mm in size. These multi-mount brackets are RoHS and REACH compliant.