MAX1012.W.001

Taoglas
960-MAX1012.W.001
MAX1012.W.001

Mfr.:

Description:
Antennas 12-in-1 White Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,25 € 197,25 €
168,89 € 1.688,90 €
161,82 € 3.236,40 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Vehicle Antennas
617 MHz
7.125 GHz
WiFi
7.82 dBi
50 Ohms
3:1
10 W
- 40 C
+ 85 C
8 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
330 mm
75.5 mm
45.2 mm
IP67
RG-174, TGC-1.5DS
Raptor MAX
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 617 MHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Raptor MAX Combination Antennas

Taoglas Raptor MAX Combination Antennas are designed to enhance vehicle connectivity and provide up to 16-in-1 connections. These next-generation antennas are configurable in combinations of multiband GNSS, 5G/4G MIMO, Wi-Fi® MIMO, and LMR/VHF/UHF/Tetra. Combining all the antennas into one compact enclosure saves installation space, reduces costs, and enables multi-network support. Taoglas Raptor MAX Combination Antennas come with low-loss coaxial pigtail cables and feature a fully IP67-rated waterproof enclosure suitable for any environment or weather condition.