MA9909.A.002

Taoglas
960-MA9909A002
MA9909.A.002

Mfr.:

Description:
Antennas MA9909 9in1 GuardianX Adhesive External Combination Antenna GNSS 8*5G/4G MIMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,57 € 241,57 €
216,19 € 2.161,90 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Active
617 MHz
5.925 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
GLONASS, GPS
Module
30 dBi, 31 dBi
50 Ohms
2:1
2 W
- 40 C
+ 85 C
9 Band
Adhesive Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz, 1602 MHz
Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices
360 mm
160 mm
16.5 mm
IP67
1 M RG174, 1 M TGC200 x 8
GuardianX
Bulk
Brand: Taoglas
Cable Length: 1 m
For Use With: DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, WiFi
Polarisation: Linear, RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 1,06 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
7A994

MA9909.A.002 9-in-1 Antenna

Taoglas MA9909.A.002 9-in-1 Antenna is a low profile heavy-duty and fully IP67 rated waterproof antenna. This antenna combines 1 GPS/GLONASS/Galileo and 8 LTE Multiple-Input Multiple-Output (MIMO) antenna elements into one enclosure. The MA9909.A.002 antenna operates at 698MHz to 3.6GHz operating frequency range. This 9-in-1 antenna delivers powerful 4G LTE MIMO antenna technology at 700MHz/800MHz/1700MHz/1800MHz/2600MHz and GNSS. Typical applications include automotive, heavy equipment vehicle tracking and telematics, remote asset and pipeline monitoring, HD video over LTE, and passenger bus/rail/air applications.