MA950.W.A.LBICG.005

Taoglas
960-MA950WALBICG005
MA950.W.A.LBICG.005

Mfr.:

Description:
Antennas Guardian MA950.W 5in1 Adhesive Mount 2*LTE MIMO, 2*Wi-Fi MIMO, GNSS Antenna 146*134*20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,08 € 5.954,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
698 MHz
5.85 GHz
Cellular (NBIoT, LTE)
GNSS
WiFi
Module
Panel
28 dBi, 28 dBi, 28 dBi
50 Ohms
3:1, 2:1, 3, 3
- 40 C
+ 85 C
5 Band
Adhesive Mount
RP-SMA Male, SMA Male
RP-SMA Male, SMA Male
1.57542 GHz, 1.561098 GHz, 1.602 GHz
GNSS, LTE, WiFi
146 mm
134 mm
20 mm
IP67
KSR-200P, RG-174
Guardian
Bulk
Brand: Taoglas
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear, RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
7A994

Guardian Adhesive- & Wall-Mount Antennas

Taoglas Guardian Adhesive- and Wall-Mount Antennas are available in various options, ranging from 2-in-1 to 8-in-1 antennas. The Guardian lineup is offered in two sizes: 146mm x 134mm x 20mm and 360mm x 160mm x 16.5mm. These low-profile antennas feature an IP67 waterproof enclosure and TGC-200, TGC-302, or RG174 cables in three lengths: 1m, 2m, or 3m. These products are RoHS and REACH compliant. Taoglas Guardian Adhesive- and Wall-Mount Antennas are designed for IoT gateway, router devices, HD video streaming, transportation, and remote monitoring applications.