MA8005.A.001

Taoglas
960-MA8005.A.001
MA8005.A.001

Mfr.:

Description:
Antennas 5in1 Screwmount 2m RG-174/TGC-302 GNSS L1/L5 SMA(M) 5G(1-4) SMA(M)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,80 € 219,80 €
188,36 € 1.883,60 €
179,91 € 3.598,20 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Indoor Antennas
1.164 GHz
1.61 GHz
GPS, GLONASS
2.49 dBi, 3.38 dBi, 3.93 dBi
50 Ohms
- 40 C
+ 85 C
4 Band
Screw
SMA
350 mm
70 mm
35 mm
IP69K
RG-174
Bulk
Brand: Taoglas
Cable Length: 2 m
Frequency Range: 1.164 GHz to 1.189 GHz, 1.559 GHz to 1.592 GHz, 1.565 GHz to 1.586 GHz, 1.596 GHz to 1.61 GHz
Polarisation: RHCP
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Raptor X Screw-Mount Antennas

Taoglas Raptor X Screw-Mount Antennas are sleek, low-profile antennas designed for next-generation routers and gateways. Raptor X antennas include the MA8005 5-in-1 combination antenna and the MA8007 7-in-1 combination antenna. These advanced combination antennas offer dual-band GNSS L1/L5 for excellent navigational positional accuracy and high-efficiency 5G/4G wideband cellular connectivity spanning 600MHz to 6000MHz. The Raptor X antennas feature a compact form factor of 350mm x 70mm x 39mm, making them suitable for various applications and environments. These antennas offer customization with up to 10 connections, one GNSS, four cellular, and five Wi-Fi® antennas tailored for specific routers. Taoglas Raptor X Screw-Mount Antennas are suitable for emergency and first responder vehicles, EV charger stations, private LTE networks, and warehouse applications.