MA341.A.LB.001

Taoglas
960-MA341.A.LB.001
MA341.A.LB.001

Mfr.:

Description:
Antennas 2in1 Magnet Mount GPS/GLONASS 2m RG-174 SMA(M) 4G LTE/Cellular with 2m RG-174 SMA(M)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,00 € 42,00 €
34,46 € 344,60 €
31,18 € 1.559,00 €
30,13 € 3.013,00 €
30,12 € 6.024,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Indoor Antennas
High Performance
GPS, GLONASS
29.8 dB, 31.2 dB, 31.7 dB
50 Ohms
3:1
2 W
- 40 C
+ 85 C
3 Band
Magnetic Mount
SMA
SMA (Male)
1.561 GHz, 1.57542 GHz, 1.603 GHz
IP67
RG-174
Bulk
Brand: Taoglas
Cable Length: 2 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MA341 2-in-1 Magnetic Mount 4G LTE Antennas

Taoglas MA341 2-in-1 Magnetic Mount 4G LTE Antennas offer a compact design with magnetic mounting and one LTE antenna that covers a 600MHz to 6000MHz frequency range. MA341 antennas come in a robust, compact housing that measures only 65mm high and has a 58mm diameter, making them ideal for assets that require GNSS, cellular, and Wi-Fi® connectivity. The GPS/GLONASS/Galileo antenna provides stable gain and radiation patterns on all bands, while the 5G/4G antenna covers all worldwide LTE bands, including various sub-6GHz, 5G FR1 bands. Construction of the IP67-rated enclosure includes durable, UV-resistant ASA material, making these antennas resistant to vandalism or impact. Taoglas MA341 2-in-1 Magnetic Mount 4G LTE Antennas are suitable for smart metering, remote monitoring, digital signage, transportation, and telematics.