MA256.A.LBI.001

Taoglas
960-MA256.A.LBI.001
MA256.A.LBI.001

Mfr.:

Description:
Antennas MA256 3in1 GNSS 2*4G MIMO Low Profile Miniature Form Factor Adhesive Mount Combination Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
6
Expected 4/16/2026
100
Expected 5/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,09 € 67,09 €
49,12 € 491,20 €
47,59 € 2.379,50 €
46,79 € 4.679,00 €
46,73 € 11.682,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
617 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Module
T-Rectangular
28 dB, 28 dB, 28 dB
50 Ohms
3.0:1, 2.0:1, 2.0:1
2 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz
Autonomous Vehicles, Robotics, Telematics, Video Streaming
128 mm
76 mm
12 mm
IP67
2 M RG174, 2 M TGC-1.5DS x 2
Bulk
Brand: Taoglas
Cable Length: 2 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Polarisation: Linear, RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
7A994

MA256 3-in-1 GNSS 2-4G LTE MIMO Antenna

Taoglas MA256 3-in-1 GNSS, 2x4G LTE MIMO Adhesive Mount Low Profile Combination Antenna with 2m cable and SMA(M) Connectors is made for use on worldwide 4G bands and GPS/GLONASS/BeiDou/Galileo. The antenna can cover fallback to 3G/2G bands and also covers Cat M1/LTE-M and NB-IoT bands. The unit meets the demand for high-speed data uplink and downlink and offers high efficiency and high-gain MIMO to achieve the required signal-to-noise ratio and throughput. MIMO 1 and 2 coaxial cables are 2m 1.5DS with SMA(M) connectors. The GPS/GLONASS/BeiDou/Galileo cable is 2m RG-174 with an SMA(M) connector.