MA206.A.AB.004

Taoglas
960-MA206.A.AB.004
MA206.A.AB.004

Mfr.:

Description:
Antennas Stingray MA206 2in1 GPS/GALILEO Wi-Fi Adhesive Mount Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,33 € 1.116,50 €
22,12 € 2.212,00 €
22,03 € 5.507,50 €
22,00 € 11.000,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
1.57342 GHz
2.5 GHz
GPS
WiFi
Module
Dome
28 dB
10 MHz, 100 MHz
50 Ohms
1.92, 1.92
- 40 C
+ 85 C
MIMO
2 Band
Adhesive Mount
SMA Male, RP-SMA Male
SMA Male, RP-SMA Male
10.8 mm
IP65
RG-174
Stingray
Bulk
Brand: Taoglas
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear, RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
7A994