MA204.A.LB.002

Taoglas
960-MA204.A.LB.002
MA204.A.LB.002

Mfr.:

Description:
Antennas Stingray MA204 2in1 GPS/GLONASS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) 55*12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,98 € 1.299,00 €
24,68 € 2.468,00 €
24,17 € 6.042,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Active
800 MHz
2.2 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA
Galileo, GLONASS, GPS
Module
Dome
28 dB
50 Ohms
2:1, 2.5:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz
AVL, Fleet Management
10.8 mm
IP65
3 M RG174 x 2
Stingray
Bulk
Brand: Taoglas
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994