MA203.A.AB.007

Taoglas
960-MA203AB301721
MA203.A.AB.007

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,29 € 7.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
1.575 GHz
GSM
GPS
32 dB
10 MHz
50 Ohms
1 Band
GPS L1/Galileo E1
10.8 mm
Bulk
Brand: Taoglas
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adhesive Mount External Antenna Series

Taoglas Adhesive Mount External Antenna Series offers ease of installation and high performance in compact form factors. They are supplied with high quality durable 3m tape to allow secure fixing onto any surface. Taoglas Adhesive Mount External Antennas work on all popular cellular bands in use today worldwide from 800Mhz up to 2200MHz. The advantage of the Taoglas solution is the antenna inside is tuned for its housing giving your device maximum sensitivity. All external antennas are available with the cable and connector required to connect directly to the device.