MA181.W.001

Taoglas
960-MA181.W.001
MA181.W.001

Mfr.:

Description:
Antennas Olympian III 3in1 White Screw Mount 1M GNSS RG-174 SMA(M) & 2*5G/4G TGC-1.5DS SMA(M)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 3/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,12 € 69,12 €
58,32 € 583,20 €
54,58 € 1.091,60 €
52,04 € 5.204,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Outdoor Antennas
617 MHz
5.92 GHz
GPS, GLONASS
6.01 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
8 Band
Screw Mount
SMA
SMA Male
70 mm
IP67
RG-174
Olympian III
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 617 MHz to 5.92 GHz
Polarisation: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Olympian III Screw-Mount Antennas

Taoglas Olympian III Screw-Mount Antennas are high-performance 2-in-1 and 3-in-1 combination 5G/4G MIMO permanent mount antennas in a 59.45mm x 70mm compact housing. These antennas cover all worldwide LTE bands, include many sub-6GHz, 5G FR1 bands, and fallback to 3G/2G bands where required. The Olympian III antennas can be mounted on metal and plastic structures. These Taoglas antennas comply with REACH and RoHS standards and come with an IP67 waterproof enclosure. Typical applications include smart metering, remote monitoring, digital signage, transportation, and telematics.