MA1505.AK.001

Taoglas
960-MA1505.AK.001
MA1505.AK.001

Mfr.:

Description:
Antennas 5IN1 GNSS 5G WIFI ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 101 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,58 € 298,58 €
268,71 € 2.687,10 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
31.7 dBic, 32.4 dBic
50 Ohms
2.0:1, 2.5
2 W
- 40 C
+ 85 C
13 Band
Direct / Permanent Mount
SMA Male/RP-SMA Male
IP67
RG-174, TGC-200
Bulk
Brand: Taoglas
Cable Length: 0.3 m, 4.7 m
Polarisation: Linear, RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MA1505.AK.001 Synergy 5-in-1 Antenna

Taoglas MA1505.AK.001 Synergy 5-in-1 Antenna is designed for vehicle roof applications and features an IP67-rated waterproof PC enclosure and base. The five antennas inside support 5G / 4G, GPS / GLONASS / BeiDou, and Wi-Fi® (2.4GHz / 5GHz). The MA1505 antenna delivers powerful MIMO antenna technology for 5G / 4G, Wi-Fi 2.4/5.8GHz 802.11n, and an optimized GPS / GLONASS / BeiDou patch antenna for location. The 5G / 4G antenna also includes backward compatibility to work at most worldwide 2G and 3G bands. Taoglas MA1505.AK.001 Synergy 5-in-1 Antenna is ideal for applications that require highly sophisticated antennas for real-time streaming applications, which demand high-speed video uplink and downlink into the cabin of the vehicle.