MA145.A.LBC.001

Taoglas
960-MA145.A.LBC.001
MA145.A.LBC.001

Mfr.:

Description:
Antennas MA145 Olympian II 3in1 GNSS, 5G/4G Wi-Fi Permanent Mount Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,58 € 75,58 €
63,58 € 635,80 €
62,14 € 3.107,00 €
60,27 € 6.027,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
617 MHz
5.8 GHz
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
Galileo, GLONASS, GPS
Module
Cone
27 dBi, 28 dBi
50 Ohms
2.0:1, 2.0:1
10 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
657 MHz, 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1474 MHz, 1575.42 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3400 MHz, 3500 MHz, 3800 MHz
Digital Signage, Gateways/Routers
48 mm
IP67
1 M RG174 x 2
Bulk
Brand: Taoglas
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 30 cm x 30 cm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
7A994

MA145 Olympian II 3-in-1 Combo Antenna

Taoglas MA145 Olympian II MA145 3-in-1 Combo Antenna is a high-performance GNSS, 5G/4G, and Wi-Fi® antenna with a 50mm diameter and 48.5mm height. This compact antenna is designed for external use on vehicles and in outdoor applications requiring GNSS, cellular, and Wi-Fi connectivity. The GPS / GLONASS / Galileo antenna offers stable gain and radiation patterns on all bands. The 5G/4G antenna covers all worldwide LTE bands, includes many sub 6GHz, 5G FR1 bands, and is 3G/2G backward compatible. The Wi-Fi antenna is dual-band, covering both 2.4GHz and 5.8GHz. Taoglas MA145 Olympian II MA145 3-in-1 Combo Antenna can be mounted on metal or plastic structures. The IP67-rated enclosure is made from durable, UV-resistant ABS material that resists vandalism. Ideal applications include smart metering and remote monitoring, digital signage, and transportation and telematics.