MA130.A.LP.002

Taoglas
960-MA130.A.LP.002
MA130.A.LP.002

Mfr.:

Description:
Antennas Hercules MA130 2in1 GPS/GLONASS/Galileo 868MHz Permanent Mount Antenna oe48*29mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,16 € 2.158,00 €
42,16 € 4.216,00 €
41,91 € 10.477,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
868 MHz
1.606 GHz
GLONASS, GPS
Module
Dome
4.51 dBi
50 Ohms
2:1
5 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
SMA Male
SMA Male
GPS, GLONASS, Galileo, ISM
IP67, IP69K
RG-316, RG-174
Hercules
Bulk
Brand: Taoglas
Cable Length: 200 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100091
USHTS:
8529104040
ECCN:
7A994