LWB02.A.505111

Taoglas
960-LWB02.A.505111
LWB02.A.505111

Mfr.:

Description:
Antennas LWB02.A.505111 External 4G LTE Wide Band 790-960/1710-2700MHz External Wall and Pole Mount Antenna Dipole with 5m CFD200 SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,66 € 5.533,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
2.7 GHz
Cellular (NBIoT, LTE)
Module
Bar
2.11 dBi, 2.47 dBi, 2.67 dBi, 4.29 dBi, 4.28 dBi, 5.08 dBi, 2.87 dBi
50 Ohms
- 40 C
+ 85 C
Dipole
7 Band
Bracket Mount
SMA Male
SMA Male
Worldwide Telematics, Cellular Communication
335.5 mm
45 mm
157 mm
IP67
CFD-200
Bulk
Brand: Taoglas
Cable Length: 5 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.