LAD.02

Taoglas
960-LAD.02
LAD.02

Mfr.:

Description:
Antenna Development Tools LA.02 on EVB Board with 5 pcs of LA.02

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,90 € 62,90 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
2.4 GHz to 2.5 GHz
LA.02
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
Bulk
Brand: Taoglas
Dimensions: 80.4 mm x 40.4 mm x 1.6 mm
For Use With: Embedded Loop Ceramic Chip Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99