HAD.A.31

Taoglas
960-HAD.A.31
HAD.A.31

Mfr.:

Description:
Antenna Development Tools HA.31.A - EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,42 € 62,42 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
902 MHz, 915 MHz, 928 MHz
HA.31.A
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 160.1 mm x 80.6 mm x 0.8 mm
For Use With: Quarter Wave-Length Monopole Helical Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99