GW.15.2113W

Taoglas
960-GW.15.2113W
GW.15.2113W

Mfr.:

Description:
Antennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 911

Stock:
911 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,99 € 59,90 €
5,90 € 295,00 €
5,40 € 540,00 €
5,24 € 1.048,00 €
4,79 € 2.395,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Tilt/Swivel
2 dBi
50 Ohms
1.8
1 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
2.45 GHz
Wireless Application, ISM Application
108.5 mm
31.5 mm
IP65
RG-178
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear - Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99