GGBLAD.01.A

Taoglas
960-GGBLAD.01.A
GGBLAD.01.A

Mfr.:

Description:
Antenna Development Tools GGBLAD.01.A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 3/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,41 € 32,41 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
1.555 GHz to 1.602 GHz
GGBLA.01.A
BeiDou, Galileo, GLONASS, GPS, QZSS
Bulk
Brand: Taoglas
Dimensions: 80 mm x 40 mm
For Use With: Ceramic Miniature Loop Antenna
Moisture Sensitive: Yes
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
7A994