FXUWB20.01.0100C

Taoglas
960-FXUWB20.01.0100C
FXUWB20.01.0100C

Mfr.:

Description:
Antennas AccuraUWB FXUWB20.01 Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,74 € 47,40 €
4,19 € 209,50 €
4,09 € 409,00 €
3,78 € 756,00 €
3,70 € 1.850,00 €
3,61 € 3.610,00 €
3,53 € 8.825,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
3.1 GHz
10.3 GHz
UWB
PCB Trace
I-Bar Flex
6.6 dBi, 4.2 dBi, 5.8 dBi
50 Ohms
2.2:1, 2:1, 3:1
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
4 GHz, 7.1 GHz, 9.25 GHz
Home Network Connectivity, Position Location and Tracking
18 mm
15.2 mm
0.1 mm
100 mm RF1.37
AccuraUWB
Bulk
Brand: Taoglas
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

FXUWBx Accura Ultra-Wide Band (UWB) Flex Antennas

Taoglas FXUWBx Accura Ultra-Wide Band (UWB) Flex Antennas are high-efficiency devices across the pulsed UWB communications operational bands. These FXUWBx antennas are assembled by a simple “peel and stick” process attaching securely to non-metal surfaces via 3M adhesive. The antennas enable one antenna that covers all common UWB commercial bands, namely bands 1 to 15 simultaneously. These AccuraUWB FXUWBx devices are durable flexible polymer antennas that have a peak gain of 5dBi and an efficiency of more than 70% across the bands. The FXUWBx antennas are designed to be mounted directly onto a plastic or glass cover. These AccuraUWB antennas are ground plane independent antennas that are delivered with a cable and connector for easy connection to the wireless module or customer PCB.