FXUWB10.01.0100C

Taoglas
960-FXUWB10.01.0100C
FXUWB10.01.0100C

Mfr.:

Description:
Antennas AccuraUWB FXUWB10.01 3-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
290
Expected 3/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,04 € 6,04 €
5,08 € 50,80 €
4,48 € 224,00 €
4,29 € 429,00 €
4,04 € 808,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
3 GHz
10.3 GHz
UWB
PCB Trace
I-Bar Flex
7.1 dBi, 4.8 dBi, 5.9 dBi
50 Ohms
2.2:1, 1.8:1, 3:1
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
4 GHz, 7.1 GHz, 9.25 GHz
Home Network Connectivity, Position Location and Tracking
18 mm
15.2 mm
0.1 mm
100 mm RF1.37
AccuraUWB
Bulk
Brand: Taoglas
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99