FXR.2020.A

Taoglas
960-FXR.2020.A
FXR.2020.A

Mfr.:

Description:
Antennas NFC Flex Antenna 20mm Square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,636 € 6,36 €
0,635 € 63,50 €
0,51 € 102,00 €
0,498 € 249,00 €
0,485 € 485,00 €
0,463 € 1.157,50 €
0,456 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Embedded
Cellular
PCB Trace
T-Pad Flexible
- 40 C
+ 85 C
1 Band
Adhesive Mount
Solder
13.56 MHz
Mobile Devices
20 mm
20 mm
0.14 mm
FXR
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99