FKRAMAPCB

Taoglas
960-FKRAMAPCB
FKRAMAPCB

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA Code A SMB(M) Straight PCB Mount Connector, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,95 € 39,50 €
3,58 € 71,60 €
3,29 € 164,50 €
2,85 € 285,00 €
2,82 € 564,00 €
2,78 € 1.390,00 €
2,58 € 2.580,00 €
2,49 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
PCB Mount
RG-174/316, 1.5DS
Bulk
Body Style: Right Angle
Brand: Taoglas
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 0 Hz to 6 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99