FKQRMZPCB

Taoglas
960-FKQRMZPCB
FKQRMZPCB

Mfr.:

Description:
RF Connectors / Coaxial Connectors Quad FAKRA Code Z SMB(M)ST_ FOR PCB - WaterBlue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
6,77 € 67,70 €
6,26 € 125,20 €
6,21 € 310,50 €
Full Reel (Order in multiples of 100)
5,06 € 506,00 €
4,95 € 990,00 €
4,84 € 2.420,00 €
4,62 € 4.620,00 €
4,58 € 9.160,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
SMB
Plug (Pin)
50 Ohms
9 GHz
Solder
Straight
Standard
RG-174, 316, 1.5DS
Reel
Cut Tape
Body Style: Straight
Brand: Taoglas
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA RF/Coxial Connectors

Taoglas FAKRA RF/Coaxial Connectors utilize a metal SMB connector embedded within a plastic enclosure that is color-coded and keyed for ease of identification and assembly. These high-precision connectors feature a swivel-style housing for ease of installation and are designed for high-volume production and automated harness assembly. Taoglas FAKRA RF/Coaxial Connectors provide superior performance while meeting USCAR-2 and USCAR-17 standards.