FKDMZDK

Taoglas
960-FKDMZDK
FKDMZDK

Mfr.:

Description:
RF Connectors / Coaxial Connectors FKDMZDK - Dual FAKRA Code Z Waterblue Plug for RG-174/RG-316/TGC-1.5DS Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
4,33 € 43,30 €
4,07 € 81,40 €
3,74 € 187,00 €
3,55 € 355,00 €
3,35 € 670,00 €
3,23 € 1.615,00 €
3,11 € 3.110,00 €
2,96 € 5.920,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
SMB
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
RG-174, 316, TGC-1.5DS
Bulk
Body Style: Straight
Brand: Taoglas
Insulation Resistance: 100 MOhms
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA RF/Coxial Connectors

Taoglas FAKRA RF/Coaxial Connectors utilize a metal SMB connector embedded within a plastic enclosure that is color-coded and keyed for ease of identification and assembly. These high-precision connectors feature a swivel-style housing for ease of installation and are designed for high-volume production and automated harness assembly. Taoglas FAKRA RF/Coaxial Connectors provide superior performance while meeting USCAR-2 and USCAR-17 standards.