FKDMIPCB

Taoglas
960-FKDMIPCB
FKDMIPCB

Mfr.:

Description:
RF Connectors / Coaxial Connectors Dual FAKRA Code I SMB(M) Right Angle PCB Mount Connector, Beige

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
4,58 € 45,80 €
4,10 € 82,00 €
3,65 € 182,50 €
3,26 € 326,00 €
3,20 € 640,00 €
3,12 € 1.560,00 €
2,97 € 2.970,00 €
2,86 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Plug (Pin)
50 Ohms
6 GHz
Solder Tab
Straight
PCB Mount
RG-174/316, TGC-1.5DS, TGC/CFD200
Bulk
Body Style: Straight
Brand: Taoglas
Contact Termination: Crimp
Frequency: 0 Hz to 6 GHz
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA RF/Coxial Connectors

Taoglas FAKRA RF/Coaxial Connectors utilize a metal SMB connector embedded within a plastic enclosure that is color-coded and keyed for ease of identification and assembly. These high-precision connectors feature a swivel-style housing for ease of installation and are designed for high-volume production and automated harness assembly. Taoglas FAKRA RF/Coaxial Connectors provide superior performance while meeting USCAR-2 and USCAR-17 standards.