FK2FDDK

Taoglas
960-FK2FDDK
FK2FDDK

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA Gen 2 Code D SMB(F) Straight Connector, Bordeaux

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,45 € 24,50 €
2,07 € 207,00 €
1,92 € 576,00 €
1,85 € 925,00 €
1,72 € 1.720,00 €
1,63 € 4.075,00 €
1,58 € 7.900,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
SMB
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-174, 316
Bulk
Body Style: Straight
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 0 Hz to 6 GHz
Insulation Resistance: 100 MOhms
Mating Cycles: 25 Cycle
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99