FK1FIG

Taoglas
960-FK1FIG
FK1FIG

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA Gen 1 Code I SMB(F)ST FOR CFD-200/TGC-200 Beige

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,47 € 24,70 €
2,20 € 55,00 €
2,09 € 209,00 €
1,94 € 582,00 €
1,87 € 935,00 €
1,77 € 1.770,00 €
1,67 € 4.175,00 €
1,63 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
SMB
Jack (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
RG-174, 316, TGC-1.5DS
Bulk
Body Style: Straight
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Resistance: 100 MOhms
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99